345-092-559-288

Heilind Number:EDA345-092-559-288
Manufacturer:EDAC
Manufacturer Number:345-092-559-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-559-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-559-288

Detailed Description

Enhance connectivity and efficiency with this high-performance Board to Board PCB Connector. Designed for seamless integration into electronic systems, this connector features two rows with a total of 92 positions, allowing for extensive data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in challenging environments, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Its right-angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB connectivity with this essential component.