345-092-559-502

Heilind Number:EDA345-092-559-502
Manufacturer:EDAC
Manufacturer Number:345-092-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-559-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-559-502

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Designed for optimal performance, it features 92 positions across 2 rows, ensuring seamless integration into your circuitry. The right-angle mount orientation offers flexibility in positioning, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any application. With a pitch of .1 inch and row spacing of .2 inch, precise connections are easily achieved. Crafted with copper alloy contacts, it delivers superior conductivity, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is a dependable choice for your electronic projects. Elevate your connectivity solutions with this essential component.