345-092-559-802

Heilind Number:EDA345-092-559-802
Manufacturer:EDAC
Manufacturer Number:345-092-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-559-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a right-angle mount orientation, ideal for space-saving applications. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. The dual-row configuration with a pitch of .1 inches and row spacing of .2 inches offers efficient signal transmission. Boasting 92 positions and an operating temperature range of -40 to 105°C, it's perfect for a wide range of electronic devices. Upgrade your connectivity solutions with this robust and versatile connector.