345-092-559-804

Heilind Number:EDA345-092-559-804
Manufacturer:EDAC
Manufacturer Number:345-092-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-559-804

Detailed Description

Enhance connectivity within your electronic devices with this versatile green Board To Board PCB Connector. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance in diverse applications. Featuring two rows of 92 positions each, with a pitch of .1 inches and row spacing of .2 inches, it allows for efficient data transmission. The right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your system with this high-quality connector and experience seamless inter-device communication.