345-092-559-808

Heilind Number:EDA345-092-559-808
Manufacturer:EDAC
Manufacturer Number:345-092-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-559-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in diverse environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers optimal signal transmission efficiency. Boasting 92 positions, it allows for versatile board-to-board connections with ease. The right-angle mount orientation further enhances flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh conditions. Upgrade your electronic assemblies with this essential component, a must-have in any professional or DIY project.