345-092-559-812

Heilind Number:EDA345-092-559-812
Manufacturer:EDAC
Manufacturer Number:345-092-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-559-812

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With a right angle mount orientation and a pitch of .1 inch, it offers easy and secure installation on your circuit board. The copper alloy contacts provide excellent conductivity, while the two rows of 92 positions each allow for versatile connectivity options. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its robust construction and green color signifies its eco-friendly design. Upgrade your connectivity solutions with this efficient and dependable PCB connector.