345-092-559-858

Heilind Number:EDA345-092-559-858
Manufacturer:EDAC
Manufacturer Number:345-092-559-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-559-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-559-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Designed for seamless integration, its green housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers efficient power transmission. Featuring 92 positions and right-angle mount orientation, it facilitates complex circuitry with ease. Operating effortlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in diverse environments. Perfect for various applications in electronics, this connector is a vital component for achieving optimal performance.