345-092-560-202

Heilind Number:EDA345-092-560-202
Manufacturer:EDAC
Manufacturer Number:345-092-560-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-560-202

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector. Designed for optimal performance, it features two rows with a total of 92 positions, allowing for seamless integration within your PCB layout. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in challenging environments. Crafted with precision, the Copper Alloy contacts deliver excellent conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation, it offers versatility in placement. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Upgrade your design with this essential component and achieve superior connectivity.