345-092-560-203

Heilind Number:EDA345-092-560-203
Manufacturer:EDAC
Manufacturer Number:345-092-560-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-560-203

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a double-row configuration and 92 contact positions, it offers ample connectivity options for your devices. Crafted with precision, the contacts are made of robust Copper Alloy, ensuring reliable signal transmission. The connector boasts a pitch of .1 inches and a row spacing of .2 inches, facilitating easy installation on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications, even in harsh environments. Elevate your PCB assembly process with this essential component.