345-092-560-258

Heilind Number:EDA345-092-560-258
Manufacturer:EDAC
Manufacturer Number:345-092-560-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-560-258

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 92 positions with a pitch of .1 inches, ideal for precision circuitry. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any application. The contact material, Copper Alloy, ensures optimal conductivity, while the straight mount orientation facilitates easy installation. With a low amperage of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for diverse environments. Trust in its two rows and .2-inch row spacing for efficient board-to-board connections. Elevate your project with this essential component, a testament to our commitment to quality and innovation in the realm of PCB connectors.