345-092-560-288

Heilind Number:EDA345-092-560-288
Manufacturer:EDAC
Manufacturer Number:345-092-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-560-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-560-288

Detailed Description

Enhance your connectivity with our high-performance 92-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a pitch of .1 inches and two rows for optimal signal transmission, it ensures efficient power delivery with an amperage of 3A. Crafted with precision, the contact material is a resilient Copper Alloy, guaranteeing reliable conductivity. Suitable for a wide range of applications, this connector operates flawlessly even in challenging environments, with an impressive operating temperature range of -40 to 105°C. Upgrade your PCB connections with this essential component, a must-have in any electronic setup.