345-092-560-503

Heilind Number:EDA345-092-560-503
Manufacturer:EDAC
Manufacturer Number:345-092-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-560-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-560-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring a sleek green design and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees reliable operation even in demanding environments. With two rows of copper alloy contacts, each offering a pitch of .1 inches and accommodating up to 92 positions, it ensures seamless data transmission. The straight mount orientation and compact row spacing of .2 inches make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various industrial and electronic projects. Upgrade your connectivity game with this essential component.