345-092-560-504

Heilind Number:EDA345-092-560-504
Manufacturer:EDAC
Manufacturer Number:345-092-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-560-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-560-504

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Connector. Designed for seamless integration, this connector features double rows with 92 gold-plated positions, ensuring reliable signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability while maintaining safety standards. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. Crafted with copper alloy contacts, it ensures optimal conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Choose this connector for superior performance in your PCB projects.