345-092-560-512

Heilind Number:EDA345-092-560-512
Manufacturer:EDAC
Manufacturer Number:345-092-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-560-512

Detailed Description

Enhance your PCB connectivity with our Board-to-Board Card Edge Connector, meticulously engineered for optimal performance. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With two rows and a total of 92 positions, it offers ample connectivity options for your circuitry. The Copper Alloy contacts guarantee efficient signal transmission, while the compact .1-inch pitch and .2-inch row spacing enable seamless integration. Designed for straight mounting orientation, it facilitates easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for both standard and challenging environments. Upgrade your PCB setup with this essential component for enhanced functionality and performance.