345-092-560-588

Heilind Number:EDA345-092-560-588
Manufacturer:EDAC
Manufacturer Number:345-092-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-560-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-560-588

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. With 92 positions spread across two rows, it offers ample opportunities for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it ensures reliable and long-lasting performance. The .1-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Choose this straight-mount connector for a secure and stable connection in your electronic devices. Elevate your PCB assembly experience with this essential connector.