345-092-560-803

Heilind Number:EDA345-092-560-803
Manufacturer:EDAC
Manufacturer Number:345-092-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-560-803

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With 92 positions spread across 2 rows, it offers ample connectivity options for your electronic devices. The copper alloy contacts ensure reliable signal transmission, while the 3A amperage rating guarantees efficient power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. The straight mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for easy access. Trust in this connector for superior performance and durability in your PCB projects.