345-092-560-804

Heilind Number:EDA345-092-560-804
Manufacturer:EDAC
Manufacturer Number:345-092-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-560-804

Detailed Description

Enhance your PCB connectivity with this robust Board To Board PCB Connector, featuring a sleek green design that stands out on your circuit board. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. With two rows of Copper Alloy contacts, offering a total of 92 positions, this connector provides ample space for your connections. The .1-inch pitch and .2-inch row spacing allow for precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Whether you're a hobbyist or a professional, this connector is a must-have for seamless board-to-board connections.