345-092-560-808

Heilind Number:EDA345-092-560-808
Manufacturer:EDAC
Manufacturer Number:345-092-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-560-808

Detailed Description

Enhance your electronic connections with our high-performance Board-to-Board PCB Connector, featuring 92 positions in a double-row configuration. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power delivery with a low 3A amperage. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Upgrade your connectivity solutions with this essential component.