345-094-520-201

Heilind Number:EDA345-094-520-201
Manufacturer:EDAC
Manufacturer Number:345-094-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, it ensures both reliability and visual appeal. With a double row design, it offers ample space for 94 copper alloy contacts, delivering seamless data transmission. The precise .1-inch pitch and .2-inch row spacing guarantee secure and efficient connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Upgrade your electronic assemblies with this essential component, a key player in maintaining seamless connectivity.