345-094-520-212

Heilind Number:EDA345-094-520-212
Manufacturer:EDAC
Manufacturer Number:345-094-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-520-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring two rows of 94 high-performance copper alloy contacts, it offers reliable power transmission with a low amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety in all operating conditions, from -40 to 105°C. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector facilitates precise and secure connections on your circuit boards. Its straight mount orientation further streamlines installation, making it an essential component for your electronic projects. Upgrade your connectivity solutions with this top-of-the-line PCB connector.