345-094-520-288

Heilind Number:EDA345-094-520-288
Manufacturer:EDAC
Manufacturer Number:345-094-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-520-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-520-288

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power distribution, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safe and reliable operation. With two rows and 94 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees efficient signal transmission. The .1-inch pitch and .2-inch row spacing make it easy to integrate into your circuit board layout. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your electronic systems with this green-colored connector, perfect for efficient data transfer and power distribution.