345-094-520-512

Heilind Number:EDA345-094-520-512
Manufacturer:EDAC
Manufacturer Number:345-094-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-520-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Constructed with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures durability and reliable conductivity in various applications. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, this connector offers precision and efficiency in your circuit connections. With a total of 94 positions, it provides ample room for complex PCB layouts. Designed for straight mount orientation, it enables seamless integration into your setup. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees optimal performance even in harsh environments. Upgrade your connectivity solutions with this essential component.