345-094-520-802

Heilind Number:EDA345-094-520-802
Manufacturer:EDAC
Manufacturer Number:345-094-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-520-802

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for optimal signal transmission, it features 94 positions with a pitch of .1 inches, ideal for intricate circuitry. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact is made of Copper Alloy for reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, it allows for seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in various environments. Upgrade your connectivity solutions with this essential component for electronics assembly.