345-094-520-808

Heilind Number:EDA345-094-520-808
Manufacturer:EDAC
Manufacturer Number:345-094-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-520-808

Detailed Description

Enhance connectivity within your electronic devices with this dual-row, green Board To Board PCB Connector. Featuring 94 positions and a pitch of .1 inches, it ensures secure and efficient data transfer. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With copper alloy contacts and an amperage of 3A, it offers reliable performance. Designed for straight mount orientation, it facilitates seamless integration onto your PCBs. Operating in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.