345-094-521-201

Heilind Number:EDA345-094-521-201
Manufacturer:EDAC
Manufacturer Number:345-094-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-521-201

Detailed Description

Elevate your electronic connections with our high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 94 positions arranged in two rows for seamless integration. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in harsh environments. Crafted with copper alloy contacts, it guarantees excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Engineered for versatility, this connector supports straight mounting orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it meets the demands of various applications. Trust in this essential component for optimal connectivity in your projects.