345-094-521-202

Heilind Number:EDA345-094-521-202
Manufacturer:EDAC
Manufacturer Number:345-094-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-521-202

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission with an amperage of 3 A. With two rows of 94 positions each, it offers ample connection options, while the .1 inch pitch and .2 inch row spacing allow for efficient PCB integration. Designed for straight mount orientation, it guarantees seamless assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, it is ideal for various industrial applications. Upgrade your circuitry with this advanced Card Edge Connector, a must-have in your electronic components arsenal.