345-094-521-203

Heilind Number:EDA345-094-521-203
Manufacturer:EDAC
Manufacturer Number:345-094-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-521-203

Detailed Description

Enhance connectivity within your electronic devices with this dual-row, green board-to-board PCB connector. Designed for optimal performance, it features a contact material made of durable copper alloy and a housing crafted from UL 94V-0 thermoplastic polyester. With 94 positions and a pitch of .1 inch, this connector offers seamless integration for your PCB assembly. Its straight mount orientation and compact design make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it ensures reliability in various environments. Trust in this high-quality connector for efficient and secure connections in your electronic setups.