345-094-521-204

Heilind Number:EDA345-094-521-204
Manufacturer:EDAC
Manufacturer Number:345-094-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-521-204

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector, featuring a high-performance design for seamless data transfer. With a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliability in any application. Its two rows of 94 Copper Alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, guarantee efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and extreme environments. Trust in our connector for optimal performance and longevity in your electronic devices.