345-094-521-207

Heilind Number:EDA345-094-521-207
Manufacturer:EDAC
Manufacturer Number:345-094-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-521-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Featuring a sleek Green design, it boasts a robust UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With two rows of Copper Alloy contacts, each spaced perfectly at .1 and .2 inches, respectively, this connector offers seamless and efficient power transfer. With a total of 94 positions, it provides ample room for multiple connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential connector for reliable performance.