345-094-521-258

Heilind Number:EDA345-094-521-258
Manufacturer:EDAC
Manufacturer Number:345-094-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-521-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 94 positions spread across two rows, allowing for efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting reliability, even in challenging environments. The copper alloy contacts guarantee optimal conductivity, while the green color coding simplifies installation. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.