345-094-521-502

Heilind Number:EDA345-094-521-502
Manufacturer:EDAC
Manufacturer Number:345-094-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-521-502

Detailed Description

Enhance your PCB connectivity with our high-quality Green Board To Board PCB Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With two rows and 94 positions on a .1-inch pitch, it offers ample connectivity options for your applications. The straight mount orientation and .2-inch row spacing make installation easy and efficient. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for both standard and challenging conditions. Elevate your connectivity solutions with this essential component for your projects.