345-094-521-503

Heilind Number:EDA345-094-521-503
Manufacturer:EDAC
Manufacturer Number:345-094-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-521-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, boasting a versatile straight mount orientation for seamless integration. Designed for optimal functionality, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With two rows and a total of 94 positions, this connector offers ample connectivity options with a pitch of .1 inch and row spacing of .2 inch. Operating flawlessly in a wide temperature range from -40 to 105°C, it is perfect for various industrial applications, providing a dependable solution for your connectivity needs. Upgrade your setup today with this essential component.