345-094-521-504

Heilind Number:EDA345-094-521-504
Manufacturer:EDAC
Manufacturer Number:345-094-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-521-504

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed with precision and durability in mind, it boasts a vibrant green hue that adds a touch of visual appeal to your electronic assemblies. With an amperage rating of 3A, it ensures reliable power transmission, while its UL 94V-0 thermoplastic polyester housing guarantees safety and protection. Featuring two rows of copper alloy contacts spaced at 0.1 inches with a row spacing of 0.2 inches, it offers seamless signal transfer across 94 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Trust in this connector for seamless and efficient board-to-board connections in your projects.