345-094-521-512

Heilind Number:EDA345-094-521-512
Manufacturer:EDAC
Manufacturer Number:345-094-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-521-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector, designed for seamless integration in electronic systems. With a sleek housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector not only ensures reliable performance but also adds a pop of color to your assembly. Featuring two rows of 94 positions each, it offers ample room for intricate circuitry, while the copper alloy contact material guarantees efficient power transmission. With a pitch and row spacing of .1 and .2 inches respectively, precise alignment is a breeze. Whether straight or right-angled, its versatile mounting orientation suits various design requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and commercial applications. Upgrade your connectivity solutions with this essential component.