345-094-521-558

Heilind Number:EDA345-094-521-558
Manufacturer:EDAC
Manufacturer Number:345-094-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-521-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-521-558

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a vibrant green color, its durable UL 94V-0 thermoplastic polyester housing ensures reliable operation even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless integration onto your PCB. The straight mount orientation and 94 positions make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance. Upgrade your electronic assemblies with this essential connector, a must-have for any modern technology setup.