345-094-521-578

Heilind Number:EDA345-094-521-578
Manufacturer:EDAC
Manufacturer Number:345-094-521-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-521-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-521-578

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. With a sleek design featuring UL 94V-0 Thermoplastic Polyester housing, it ensures both durability and safety. The connector offers two rows of Copper Alloy contacts, each spaced precisely at .1 inch with .2-inch row spacing, providing seamless connectivity for up to 94 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your electronic projects with this essential component that guarantees reliable performance.