345-094-521-802

Heilind Number:EDA345-094-521-802
Manufacturer:EDAC
Manufacturer Number:345-094-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-521-802

Detailed Description

Enhance connectivity in your PCB assembly with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features dual rows with a total of 94 positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it provides precise alignment for optimal performance. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Whether for industrial or commercial applications, this connector, with its straight mount orientation, is the perfect solution for your connectivity needs. Upgrade your PCB design with this essential component for seamless data transfer.