345-094-521-803

Heilind Number:EDA345-094-521-803
Manufacturer:EDAC
Manufacturer Number:345-094-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-521-803

Detailed Description

Enhance your PCB connectivity with our versatile Board to Board Card Edge Connector. Designed for efficiency and durability, this connector features 94 positions across 2 rows, allowing for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in harsh environments with an operating temperature range of -40 to 105 °C. With copper alloy contacts and a pitch of .1 inches, this connector guarantees secure and efficient power delivery at an amperage of 3A. Its straight mount orientation and row spacing of .2 inches make it easy to integrate into your PCB layout. Upgrade your connectivity solutions with this high-performance connector, ideal for a wide range of applications.