345-094-521-812

Heilind Number:EDA345-094-521-812
Manufacturer:EDAC
Manufacturer Number:345-094-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-521-812

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power transmission. With 94 positions and a compact .1-inch pitch, it offers seamless integration on your PCBs. The straight mount orientation and dual-row configuration allow for efficient board-to-board connections, while the wide operating temperature range of -40 to 105°C guarantees stability in diverse environments. Elevate your electronic assembly process with this essential component.