345-094-521-878

Heilind Number:EDA345-094-521-878
Manufacturer:EDAC
Manufacturer Number:345-094-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-521-878

Detailed Description

Enhance your PCB connection efficiency with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and aesthetics. With two rows and a total of 94 positions, it offers ample connectivity options while maintaining a compact .1-inch pitch. The Copper Alloy contacts guarantee optimal signal transmission, even in demanding applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various projects, from industrial machinery to consumer electronics. Trust in its straight mount orientation for simplified installation and a secure connection every time. Elevate your PCB assembly with this essential component, enhancing both performance and visual appeal.