345-094-523-258

Heilind Number:EDA345-094-523-258
Manufacturer:EDAC
Manufacturer Number:345-094-523-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-523-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-523-258

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Engineered with precision, this connector features two rows of 94 positions each, facilitating seamless data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in all operating conditions, from -40 to 105 °C. Its straight mount orientation and a pitch of .1 in offer easy installation on your circuit board. Crafted with copper alloy contacts, it guarantees superior conductivity for optimal signal transmission. Upgrade your electronic systems with this green-colored connector, designed for efficiency and longevity.