345-094-523-288

Heilind Number:EDA345-094-523-288
Manufacturer:EDAC
Manufacturer Number:345-094-523-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-523-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-523-288

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 94 positions with 2 rows, ensuring optimal connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability even in demanding environments. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Choose straight mount orientation for easy installation. Elevate your system's performance with this essential component.