345-094-523-502

Heilind Number:EDA345-094-523-502
Manufacturer:EDAC
Manufacturer Number:345-094-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-523-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector in a sleek Green hue. Designed for optimal efficiency, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safe and reliable operation. With two rows of Copper Alloy contacts, each positioned at a precise .1-inch pitch and .2-inch row spacing, it offers seamless integration on your PCB. Boasting 94 positions in total, this connector facilitates extensive data transmission and power delivery. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.