345-094-523-558

Heilind Number:EDA345-094-523-558
Manufacturer:EDAC
Manufacturer Number:345-094-523-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-523-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-523-558

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed with precision, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The copper alloy contact material guarantees reliable conductivity, while the 2-row configuration with a .1-inch pitch and .2-inch row spacing offers seamless integration. With 94 positions available, you have ample room for your connections. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various environments. Upgrade your electronic assemblies with this essential component, a must-have in any professional setting.