345-094-523-802

Heilind Number:EDA345-094-523-802
Manufacturer:EDAC
Manufacturer Number:345-094-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-523-802

Detailed Description

Enhance your circuit connectivity with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With two rows of copper alloy contacts, each spaced at .1 inch with .2 inch row spacing, it offers a total of 94 positions for seamless connections. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Perfect for professional applications, this connector is a must-have for any project requiring secure and efficient board-to-board connections.