345-094-523-812

Heilind Number:EDA345-094-523-812
Manufacturer:EDAC
Manufacturer Number:345-094-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-523-812

Detailed Description

Enhance connectivity with our cutting-edge Card Edge Connector, a crucial component for seamless PCB integration. Featuring green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of copper alloy contacts, each positioned precisely at .1-inch pitch and .2-inch row spacing, it guarantees reliable data transfer. Boasting a total of 94 positions, it offers ample room for multiple connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Elevate your PCB design with this essential connector, ideal for various applications in the electronics industry.