345-094-524-502

Heilind Number:EDA345-094-524-502
Manufacturer:EDAC
Manufacturer Number:345-094-524-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-524-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-524-502

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with two rows for efficient signal transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in challenging environments. With 94 positions and copper alloy contact material, it guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this green connector is a versatile and essential component for your electronic projects. Elevate your connectivity solutions with this advanced Card Edge Connector.