345-094-524-512

Heilind Number:EDA345-094-524-512
Manufacturer:EDAC
Manufacturer Number:345-094-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-524-512

Detailed Description

Enhance connectivity within your circuitry with our high-performance Board To Board PCB Connectors. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable and safe operation. The copper alloy contacts provide efficient power transmission, with a contact rating of 3 A. With two rows of 94 positions each, they offer ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise mounting on your PCB. Designed for straight mount orientation, these connectors are easy to install. Operating smoothly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Upgrade your connectivity solutions with these top-quality connectors.