345-094-524-804

Heilind Number:EDA345-094-524-804
Manufacturer:EDAC
Manufacturer Number:345-094-524-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-524-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a durable housing crafted from UL 94V-0 thermoplastic polyester in a sleek green hue, this connector ensures reliable and safe operation. With two rows of 94 positions, it accommodates multiple connections with ease. The copper alloy contact material guarantees efficient signal transmission, while a pitch of 0.1 inches and row spacing of 0.2 inches provide seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Whether for industrial machinery or consumer electronics, this straight-mount connector is a versatile solution for your connectivity needs.