345-094-525-212

Heilind Number:EDA345-094-525-212
Manufacturer:EDAC
Manufacturer Number:345-094-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-525-212

Detailed Description

Introducing our 94-position Board To Board PCB Connector, a vital component for seamless connectivity in electronic applications. Designed for optimal performance, this connector features two rows of copper alloy contacts with a pitch of .1 inches, ensuring secure and reliable data transmission. Its UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in harsh environments, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial and commercial uses. Trust in our high-quality connector to meet your connectivity needs with precision and efficiency.